- Home ›
- All Products›
- 881778-1
881778-1
TE Connectivity / AMP Brand
KIT ECONOSEAL J 6PO
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
KIT ECONOSEAL J 6PO
Search Keywords: 8817781
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:881778-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Primary Locking Feature:Integrated in Housing
-
Connector System:Wire-to-Wire
-
Terminal Position Assurance:Yes
-
Circuit Application:Signal
-
Operating Voltage:12 VDC
-
Connector Position Assurance Capable:No
-
Number of Positions:6
-
Number of Rows:2
-
Packaging Quantity:1200
-
Packaging Method:Bag
-
Primary Product Color:Black
-
Nominal Voltage Architecture:12 V
-
Serviceable:Yes
-
Sealable:Yes
-
Connector & Housing Type:Housing for Male Terminals
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Mating Alignment Type:Polarized
-
Row-to-Row Spacing:.22 in, 5.6 mm
-
Product Width:1.398 in, 35.5 mm
-
Product Length:.909 in, 23.1 mm
-
Operating Temperature (Max):100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
-
Centerline (Pitch):.189 in, 4.8 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Mating Tab Width:.071 in, 1.8 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
-
Mating Alignment:With
-
Strain Relief:Without
-
Contact Size:1.8mm
-
Connector Height:.811 in, 20.6 mm
-
Housing Material:PBT
-
Contact Type:Tab
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,200
$8.70
2,400
$4.44
3,600
$3.02
4,800 +
$2.96
Click for Quote
Log in
to unlock special pricing