- Home ›
- All Products›
- 881774-1
881774-1
TE Connectivity / AMP Brand
KIT ECONOSEAL J 3PO
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2027
Bag Packaging
Certificate of Compliance Guarantee
Description
+
KIT ECONOSEAL J 3PO
Search Keywords: 8817741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:881774-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:UY
-
ECCN:EAR99
-
Supplier Standard Pack:
2400 -
Connector System:Wire-to-Wire
-
Terminal Position Assurance:Yes
-
Serviceable:Yes
-
Number of Rows:1
-
Operating Voltage:12 VDC
-
Number of Positions:3
-
Sealable:Yes
-
Nominal Voltage Architecture:12 V
-
Primary Product Color:Black
-
Connector Position Assurance Capable:No
-
Circuit Application:Signal
-
Connector & Housing Type:Housing for Male Terminals
-
Packaging Quantity:2400
-
Primary Locking Feature:Integrated in Housing
-
Packaging Method:Bag
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Product Length:.909 in, 23.1 mm
-
Centerline (Pitch):.189 in, 4.8 mm
-
Mating Tab Width:.071 in, 1.8 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Product Width:1.28 in, 32.5 mm
-
Operating Temperature (Max):100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Tab
-
Strain Relief:Without
-
Connector Shape:Rectangular
-
Connector Height:.543 in, 13.8 mm
-
Mating Alignment Type:Polarization Rib
-
Housing Material:PBT
-
Mating Alignment:With
-
Contact Size:1.8mm
Tools/3D Models
+
Product Guides
+
-
End of Life: Final orders must be placed by 09/30/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,200
$15.54
2,400
$7.93
3,600
$5.40
4,800 +
$5.29
Click for Quote
Log in
to unlock special pricing