- Home ›
- All Products›
- 881757-1
881757-1
TE Connectivity / AMP Brand
2P JR TIMER ASS'Y
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
2P JR TIMER ASS'Y
Product Highlights:
- Receptacle Housing
- Connector Type = JPT
- Number of Positions = 2
- PA 6.6 Housing Material
- Housing Color = Black
Search Keywords: 8817571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:881757-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1100 -
Number of Positions:2
-
Primary Product Color:Black
-
Operating Voltage:12 VDC
-
Number of Rows:1
-
Serviceable:Yes
-
Sealable:Yes
-
Connector Position Assurance Capable:No
-
Terminal Position Assurance:Yes
-
Packaging Method:Bag
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Product Width:1.244 in, 31.6 mm
-
Centerline (Pitch):.236 in, 6 mm
-
Product Length:.953 in, 24.2 mm
-
Primary Locking Feature:Integrated in Housing
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:.878 in, 22.3 mm
-
Connector Shape:Rectangular
-
Strain Relief:Without
-
Contact Type:Receptacle
-
Mating Alignment Type:Polarization Slot
-
Contact Size:2.8mm
-
Mating Alignment:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:PA GF
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
550
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
550
$1.404
1,100
$0.864
1,650
$0.684
2,200 +
$0.670
Click for Quote
Log in
to unlock special pricing