- Home ›
- All Products›
- 881739-1
881739-1
TE Connectivity / AMP Brand
ASS'Y JR P.TIMER 2W
Datasheet Accessories Notify Me
RoHS Non-Compliant
End of Life: Final orders must be placed by 09/30/2027
Certificate of Compliance Guarantee
Description
+
ASS'Y JR P.TIMER 2W
Product Highlights:
- Housing Assembly
- Connector Type = Junior Power Timer
- Number of Positions = 2
- Housing Color = Black
- Sealed
Search Keywords: 8817391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:881739-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
840 -
Number of Rows:1
-
Packaging Method:Box
-
Serviceable:Yes
-
Operating Voltage:12 VDC
-
Terminal Position Assurance:Yes
-
Connector Position Assurance Capable:No
-
Primary Locking Feature:On the Terminal
-
Sealable:Yes
-
Connector & Housing Type:Housing for female terminals
-
Nominal Voltage Architecture:12 V
-
Number of Positions:2
-
Primary Product Color:Black
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Connector System:Wire-to-Board , Wire-to-Device
-
Product Length:.984 in, 25 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 70 °C, 75 °C, 80 °C, 85 °C
-
Mating Tab Width:.11 in, 2.8 mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Product Width:1.457 in, 37 mm
-
Centerline (Pitch):.22 in, 5.6 mm
-
Contact Type:Receptacle
-
Mating Alignment:With
-
Strain Relief:Without
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:.885 in, 22.5 mm
-
Contact Size:2.8mm
-
Connector Shape:Rectangular
-
Circuit Application:Power
-
Mating Alignment Type:Polarization Slot
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:PBT GF
Tools/3D Models
+
-
End of Life: Final orders must be placed by 09/30/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7350
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
7,350
$2.28
14,700
$1.16
22,050
$0.79
29,400 +
$0.78
Click for Quote
Log in
to unlock special pricing