- Home ›
- All Products›
- 881720-3
881720-3
TE Connectivity / AMP Brand
180 SHUR PWG RECEPT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
180 SHUR PWG RECEPT
Search Keywords: 8817203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:881720-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
1 -
Wire Insulation Support:With
-
Packaging Method:Reel
-
Terminal Plating Material:Tin
-
Barrel Type:Open
-
Packaging Quantity:1
-
Sealable:No
-
Terminal Orientation:Straight
-
Wire Size:20 – 17 AWG, .5 – 1 mm²
-
Compatible With Wire & Cable Type:Discrete Wire
-
Product Length:.8 in, 20.32 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27000
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
27,000
$0.2553
54,000
$0.1347
81,000
$0.0927
108,000 +
$0.0908
Click for Quote
Log in
to unlock special pricing