- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 881719-2
881719-2
TE Connectivity / AMP Brand
FF 110 TAB 0.5-1.0 MM2 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 110 TAB 0.5-1.0 MM2 TPBR
Search Keywords: 8817192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:881719-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
15000 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:ELECTRO-TIN
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Can Ship immediately
Minimum Order Quantity:
2500
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
2,500
$0.0777
5,000
$0.0760
7,500
$0.0758
15,000
$0.0749
30,000
$0.0740
60,000
$0.0578
105,000
$0.0576
150,000 +
$0.0575
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments