- Home ›
- All Products›
- 881647-1
881647-1
TE Connectivity / AMP Brand
8 WAY JR. TIMER HSG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
8 WAY JR. TIMER HSG
Product Highlights:
- Housing Assembly
- Connector Type = Junior Power Timer
- Number of Positions = 8
- Housing Color = Black
- Polyamide 6.6 Housing Material
Search Keywords: 8816471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:881647-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
2300 -
Operating Voltage:12 VDC
-
Number of Positions:8
-
Serviceable:Yes
-
Terminal Position Assurance:Yes
-
Number of Rows:2
-
Primary Product Color:Black
-
Nominal Voltage Architecture:12 V
-
Connector & Housing Type:Housing for female terminals
-
Primary Locking Feature:On the Terminal
-
Connector Position Assurance Capable:No
-
Circuit Application:Signal
-
Packaging Method:Bag
-
Sealable:No
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Mating Alignment Type:Polarized
-
Mating Tab Width:.11 in, 2.8 mm
-
Product Width:.909 in, 23.1 mm
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 158 °F, 167 °F, 176 °F
-
Row-to-Row Spacing:.228 in, 5.8 mm
-
Product Length:.827 in, 21 mm
-
Connector System:Wire-to-Board , Wire-to-Device
-
Centerline (Pitch):.197 in, 5 mm
-
Strain Relief:Without
-
Connector Shape:Rectangular
-
Mating Alignment:With
-
Connector Height:.492 in, 12.5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Housing Material:PA
-
Contact Type:Receptacle
-
Contact Size:2.8mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,200
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$1.332
250
$0.869
500
$0.767
2,300
$0.695
4,600
$0.688
6,900
$0.685
9,200
$0.682
11,500 +
$0.680
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT