- Home ›
- All Products›
- 881624-1
881624-1
TE Connectivity / AMP Brand
187 FASTON REC 17-14 AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
187 FASTON REC 17-14 AWG BR
Search Keywords: 8816241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:881624-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
10000 -
Terminal Orientation:Straight
-
Packaging Method:Strip/Reel
-
Insertion Force:Normal
-
Contact Base Material:Brass
-
Barrel Type:Open
-
Packaging Quantity:10000
-
Wire Insulation Support:With
-
Crimp Type:F-Crimp
-
Terminal Plating Material:Unplated
-
Mating Tab Width:.187 in, 4.75 mm
-
Wire Size:17 – 14 AWG, 1.03 – 2.62 mm²
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Mating Tab Thickness:.032 in, .81 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25,000
$0.0896
50,000
$0.0475
75,000
$0.0334
100,000 +
$0.0327
Click for Quote
Log in
to unlock special pricing