- Home ›
- All Products›
- 881623-1
881623-1
TE Connectivity / AMP Brand
187 FASTON REC 20-17 AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
187 FASTON REC 20-17 AWG BR
Search Keywords: 8816231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:881623-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
15000 -
Insertion Force:Normal
-
Wire Insulation Support:With
-
Barrel Type:Open
-
Crimp Type:F-Crimp
-
Contact Base Material:Brass
-
Packaging Method:Strip/Reel
-
Terminal Orientation:Straight
-
Packaging Quantity:15000
-
Mating Retention Type:Dimple
-
Terminal Plating Material:Unplated
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Mating Tab Thickness:.032 in, .81 mm
-
Wire Size:20 – 17 AWG, .51 – 1.03 mm²
-
Mating Tab Width:.187 in, 4.75 mm
-
Product Length:.594 in, 15.1 mm
-
Agency/Standard:UL
-
Compatible With Wire & Cable Type:Discrete Wire
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30000
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
30,000
$0.1202
60,000
$0.0636
90,000
$0.0448
120,000 +
$0.0439
Click for Quote
Log in
to unlock special pricing