- Home ›
- All Products›
- 881608-2
881608-2
TE Connectivity / AMP Brand
.110 S. FASTON REC.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
.110 S. FASTON REC.
Search Keywords: 8816082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:881608-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
15000 -
Barrel Type:Open
-
Crimp Type:F-Crimp
-
Terminal Orientation:Straight
-
Packaging Quantity:15000
-
Mating Retention Type:Dimple
-
Packaging Method:Package
-
Wire Insulation Support:With
-
Contact Base Material:Brass
-
Insertion Force:Low
-
Terminal Plating Material:Tin
-
Operating Temperature Range:100 °C, 212 °F
-
Wire Size:20 – 17 AWG, .51 – 1.03 mm²
-
Mating Tab Width:.11 in, 2.8 mm
-
Mating Tab Thickness:.019 in, .5 mm
-
Compatible With Wire & Cable Type:Discrete Wire
-
Product Length:.571 in, 14.5 mm
-
Agency/Standard:UL
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
26250
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
26,250
$0.0567
52,500
$0.0349
78,750
$0.0276
105,000 +
$0.0271
Click for Quote
Log in
to unlock special pricing