- Home ›
- All Products›
- 881599-4
881599-4
TE Connectivity / AMP Brand
RINGUE TONGUE ANTIR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RINGUE TONGUE ANTIR
Search Keywords: 8815994
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:881599-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
2000 -
Stud Size:3/8
-
Wire Insulation Support:With
-
Sealable:No
-
Terminal Orientation:Straight
-
Packaging Method:Strip/Reel
-
Packaging Quantity:2000
-
Barrel Type:Open
-
Terminal Plating Material:Tin
-
Compatible With Discrete Wire Type:Stranded
-
Barrel Inside Diameter:.115 in, .202 in, 2.79 mm, 5.13 mm
-
Wire Size:11 – 9 AWG, 8233 – 13091 CMA, 4 – 6 mm²
-
Tongue Thickness:.031 in, .8 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Stud Diameter:.393 in, 10 mm
-
Product Length:1.23 in, 31.3 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
30,000
$0.9804
60,000
$0.5008
90,000
$0.3409
120,000 +
$0.3341
Click for Quote
Log in
to unlock special pricing