- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 881593-1
881593-1
TE Connectivity / AMP Brand
ECONOSEAL TAB .070
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
ECONOSEAL TAB .070
Product Highlights:
- Contact
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Contact Type = Tab
- Wire Insulation Diameter = 1.40 - 2.41 mm
- Brass Contact Base Material
Search Keywords: 8815931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:881593-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
6000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,040
Can Ship immediately
Minimum Order Quantity:
6000
Order Increment:
6000
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
6,000
$0.1010
12,000
$0.0979
18,000 +
$0.0969
Click for Quote
Log in
to unlock special pricing