Image is representational - see mfr. specs

ECONOSEAL TAB .070

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 09/30/2027
Reel Packaging
Certificate of Compliance Guarantee
Description +
ECONOSEAL TAB .070
Search Keywords: 8815901
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    881590-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    6000
  • Packaging Method:
    Reel
  • Crimp Type:
    F-Crimp
  • Packaging Quantity:
    6000
  • Terminal Transmits:
    0 – 24 A (Low Power)
  • Sealable:
    No
  • Interface Plating:
    Tin (Sn)
  • Terminal Type:
    Tab
  • Termination Method to Wire & Cable:
    Crimp
  • Mating Tab Width:
    .071 in, 1.8 mm
  • Wire Size Search:
    17 AWG, 18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .75 mm², 1 mm²
  • Mating Tab Thickness:
    .025 in, .64 mm
  • Wire Size:
    20 – 17 AWG, .5 – 1 mm²
  • Contact Size:
    1.8mm
  • Contact Fabrication:
    Stamped & Formed
Tools/3D Models +
  • End of Life: Final orders must be placed by 09/30/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6000
Order Increment:
6000
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
6,000
$0.097
12,000
$0.092
24,000
$0.087
48,000 +
$0.083
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!