- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 881545-5
TE Connectivity / AMP Brand
881545-5
AMP SHUNT ASS'Y
View Datasheet Ask the Datasheet Accessories Notify Me
- Shunt Type = Novo
- Number of Positions = 2
- 2.54 mm Centerline
- Gold (15) over Nickel (30) Contact Mating Area Plating Material
- Shunt Style = Open Top
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:881545-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
14000 -
Type:Shunt
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:N/A