- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 881545-2
TE Connectivity / AMP Brand
881545-2
SHUNT LP W/HANDLE 2 POS 30AU
View Datasheet Ask the Datasheet Accessories Notify Me
- Shunt Type = Novo
- Number of Positions = 2
- 2.54 mm Centerline
- Gold (30) over Nickel (30) Contact Mating Area Plating
- Shunt Style = Open Top
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 881545-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | BR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
14000 |
| Type: | Shunt |
| Pitch: | 2.54 mm |
| Number of Contacts: | 2 |
| Maximum Current Rating: | 3/Contact A |
| Operating Temperature: | -65 to 105 °C |