- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 881504-5
881504-5
TE Connectivity / AMP Brand
FF 110 REC 0.30-0.56 MM2 0.25X12.3 PTPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 110 REC 0.30-0.56 MM2 0.25X12.3 PTPBR
Search Keywords: 8815045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:881504-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
20000 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30000
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
30,000
$0.0531
60,000
$0.0327
90,000
$0.0259
120,000 +
$0.0254
Click for Quote
Log in
to unlock special pricing