- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 881460-1
TE Connectivity / AMP Brand
881460-1
Contact SKT Crimp ST Cable Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:881460-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:16
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp