- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 881339-1
881339-1
TE Connectivity / AMP Brand
Conn Housing RCP 1 POS Crimp ST Cable Mount Natural Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 1 POS Crimp ST Cable Mount Natural Box
Product Highlights:
- Housing
- Number of Circuits = 1
- Tab Fit = 6.35 mm
- PA 66 Material
- Housing Color = Natural
Search Keywords: 8813391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:881339-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
9000 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74,958
Ships today, if you order in
Minimum Order Quantity:
500
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
500
$0.0758
5,000
$0.0531
9,000
$0.0496
18,000
$0.0480
27,000
$0.0461
54,000
$0.0456
108,000
$0.0452
153,000 +
$0.0450
Click for Quote
Log in
to unlock special pricing