Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

88117-9

The 88117-9 is a pin-type flexible film contact designed for use with flexible flat conductor cables.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The 88117-9 is a pin-type flexible film contact designed for use with flexible flat conductor cables.
Product Highlights:
  • Pin
  • Contact Type = Pin
  • 2.54 mm Centerline
  • Wire/Cable Type = Flexible Flat Conductor Cable
  • Gold (15) Contact Plating, Mating Area, Material
Search Keywords: 881179
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 88117-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 15000
Gender: Pin
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Termination Method: IDT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 88117-9 RoHS compliant?
Yes, 88117-9 is RoHS compliant.
What is the lead time for 88117-9?
The standard lead time for 88117-9 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 866
Ships today, if you order in Buy all 866 in-stock or the regular minimum order quantity of 1000
Stock lot only:
866
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
11250
15 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2921
1,000
$0.2655
2,500
$0.2603
5,000
$0.2578
7,500
$0.2552
11,250
$0.2527
22,500
$0.2521
33,750
$0.2514
45,000 +
$0.2445
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!