Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

88117-7

PIN CONTACT, .025" SQ - FFC - IDC - Sn/Au Flash

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PIN CONTACT, .025" SQ - FFC - IDC - Sn/Au Flash
Product Highlights:
  • Pin
  • Contact Type = Pin
  • 2.54 mm Centerline
  • Wire/Cable Type = Flexible Flat Conductor Cable
  • Tin Contact Mating Area Plating
Search Keywords: 881177
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 88117-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 15000
Contact Type: Signal
Gender: Pin
Contact Material: Phosphor Bronze
Contact Plating: Gold Over Nickel/Tin Over Nickel
Maximum Current Rating: 2 A
Termination Method: IDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 88117-7 RoHS compliant?
Yes, 88117-7 is RoHS compliant.
What is the lead time for 88117-7?
The standard lead time for 88117-7 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
11 Weeks can ship 1/27/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
15,000
$0.3042
30,000
$0.1606
45,000
$0.1104
60,000 +
$0.1082
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!