- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 88117-4
88117-4
TE Connectivity / AMP Brand
FFC PIN CONT 30AU RL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FFC PIN CONT 30AU RL
Product Highlights:
- Pin
- Contact Type = Pin
- 2.54 mm Centerline
- Wire/Cable Type = Flexible Flat Conductor Cable
- Gold (30) Contact Mating Area Plating Material
Search Keywords: 881174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:88117-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
15000 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
22500
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
22,500
$0.6738
45,000
$0.3441
67,500
$0.2342
90,000 +
$0.2296
Click for Quote
Log in
to unlock special pricing