- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 881111-1
881111-1
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount 14-20AWG T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 14-20AWG T/R
Search Keywords: 8811111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:881111-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-20 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:19 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5,000
$0.0944
10,000
$0.0921
25,000
$0.0890
50,000
$0.0853
100,000
$0.0802
150,000 +
$0.0788
Click for Quote
Log in
to unlock special pricing