- Home ›
- All Products›
- 881109-3
881109-3
TE Connectivity / AMP Brand
U-M-N-L SPLIT PIN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
U-M-N-L SPLIT PIN
Search Keywords: 8811093
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:881109-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Reel Pack:
5000 -
Contact Shape & Form:Split
-
Termination Method to Wire & Cable:Crimp
-
Packaging Method:Reel
-
Wire Contact Termination Area Plating Material:Post-Tin
-
Contact Type:Pin
-
Operating Voltage:600 VAC
-
Contact Retention Within Housing:With
-
Power Contact Type:Contact
-
Packaging Quantity:3500
-
Contact Orientation:Straight
-
Contact Current Rating (Max):19 A
-
Contact Retention Type within Housing:Locking Lance
-
Circuit Application:Power
-
UL Rating:Recognized
-
Contact Base Material:Brass
-
Wire Insulation Support:Without
-
Wire Size:20 – 14 AWG, .5 – 2 mm²
-
Mating Pin Diameter:.075 in, 1.91 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Compatible With Discrete Wire Type:Stranded
-
Agency/Standard:CSA , UL , VDE
-
CSA Rating:Certified , LR 7189
-
Contact Mating Area Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
28750
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
28,750
$0.6917
57,500
$0.3533
86,250
$0.2405
115,000 +
$0.2357
Click for Quote
Log in
to unlock special pricing