- Home ›
- All Products›
- 881018-2
881018-2
TE Connectivity / AMP Brand
RING TONGUE 2.5-4.0 MM2 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING TONGUE 2.5-4.0 MM2 TPBR
Search Keywords: 8810182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:881018-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
3000 -
Sealable:No
-
Terminal Orientation:Straight
-
Stud Size:3/8
-
Wire Insulation Support:With
-
Packaging Method:Strip/Reel
-
Compatible With Discrete Wire Type:Stranded
-
Terminal Plating Material:Tin
-
Barrel Type:Open
-
Stud Diameter:.512 in, 13 mm
-
Wire Size:13 – 11 AWG, 5184 – 8227 CMA, 2.5 – 4 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Tongue Thickness:.032 in, .81 mm
-
Barrel Inside Diameter:.1 in, .207 in, 2.56 mm, 5.28 mm
-
Product Length:1.25 in, 31.9 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25500
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25,500
$0.5702
51,000
$0.2913
76,500
$0.1983
102,000 +
$0.1943
Click for Quote
Log in
to unlock special pricing