- Home ›
- All Products›
- 881016-2
881016-2
TE Connectivity / AMP Brand
RING TONGUE 6.0-10.0 MM2 1.00X22.7 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING TONGUE 6.0-10.0 MM2 1.00X22.7 TPBR
Search Keywords: 8810162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:881016-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
4000 -
Terminal Orientation:Straight
-
Packaging Method:Strip/Reel
-
Wire Insulation Support:With
-
Sealable:No
-
Stud Size:1/4
-
Packaging Quantity:2000
-
Compatible With Discrete Wire Type:Stranded
-
Terminal Plating Material:Tin
-
Barrel Type:Open
-
Wire Size:9 – 7 AWG, 13091 – 20815 CMA, 6 – 10 mm²
-
Barrel Inside Diameter:.185 in, .241 in, 4.71 mm, 6.13 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Tongue Thickness:.04 in, 1 mm
-
Stud Diameter:.256 in, 6.5 mm
-
Product Length:1.148 in, 29.16 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
25,000
$0.8223
50,000
$0.4200
75,000
$0.2859
100,000 +
$0.2802
Click for Quote
Log in
to unlock special pricing