- Home ›
- All Products›
- 881015-2
881015-2
TE Connectivity / AMP Brand
RING TONGUE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING TONGUE
Search Keywords: 8810152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:881015-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
2500 -
Packaging Quantity:2500
-
Sealable:No
-
Stud Size:#10
-
Wire Insulation Support:With
-
Terminal Orientation:Straight
-
Packaging Method:Strip/Reel
-
Compatible With Discrete Wire Type:Stranded
-
Terminal Plating Material:Tin
-
Barrel Type:Open
-
Tongue Thickness:.04 in, 1 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:9 – 7 AWG, 13091 – 20815 CMA, 6 – 10 mm²
-
Barrel Inside Diameter:.185 in, .241 in, 4.7 mm, 6.13 mm
-
Stud Diameter:.209 in, 5.3 mm
-
Product Length:1.148 in, 29.16 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
25,000
$0.7702
50,000
$0.3934
75,000
$0.2678
100,000 +
$0.2624
Click for Quote
Log in
to unlock special pricing