- Home ›
- All Products›
- 881011-2
881011-2
TE Connectivity / AMP Brand
RING TONGUE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
RING TONGUE
Search Keywords: 8810112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:881011-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Stud Size:1/2
-
Sealable:No
-
Packaging Quantity:1500
-
Wire Insulation Support:With
-
Terminal Orientation:Straight
-
Packaging Method:Strip/Reel
-
Compatible With Discrete Wire Type:Stranded
-
Terminal Plating Material:Tin
-
Barrel Type:Open
-
Barrel Inside Diameter:.185 in, .241 in, 4.7 mm, 6.13 mm
-
Tongue Thickness:.04 in, 1 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:9 – 7 AWG, 13091 – 20815 CMA, 6 – 10 mm²
-
Stud Diameter:.512 in, 13 mm
-
Product Length:1.407 in, 35.74 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25500
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
25,500
$0.7263
51,000
$0.3710
76,500
$0.2525
102,000 +
$0.2475
Click for Quote
Log in
to unlock special pricing