Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

880698-1

ECONOSEAL REC .070

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
ECONOSEAL REC .070
Search Keywords: 8806981
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 880698-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: BR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: SKT
Wire Size: 15.5-17 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 880698-1 RoHS compliant?
Yes, 880698-1 is RoHS compliant.
What is the lead time for 880698-1?
The standard lead time for 880698-1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,720
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
6000
19 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.1551
1,000
$0.1547
2,500
$0.1544
6,000
$0.1540
12,000
$0.0948
18,000
$0.0750
24,000 +
$0.0735
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!