- Home ›
- All Products›
- 880697-1
880697-1
TE Connectivity / AMP Brand
ECONOSEAL REC .070
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ECONOSEAL REC .070
Product Highlights:
- Contact
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Contact Type = Receptacle
- Wire Insulation Diameter = 1.40 - 2.41 mm
- Brass Contact Base Material
Search Keywords: 8806971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:880697-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
6000 -
Interface Plating:Tin (Sn)
-
Packaging Quantity:6000
-
Terminal Transmits:0 – 24 A (Low Power)
-
Crimp Type:F-Crimp
-
Packaging Method:Reel
-
Sealable:No
-
Terminal Type:Receptacle
-
Termination Method to Wire & Cable:Crimp
-
Receptacle Style:180°
-
Operating Temperature (Max):80 °C, 85 °C, 176 °F, 185 °F
-
Wire Size:20 – 17 AWG, .5 – 1 mm²
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Wire Size Search:17 AWG, 18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .75 mm², 1 mm²
-
Mating Tab Width:.071 in, 1.8 mm
-
Mating Tab Thickness:.024 in, .64 mm
-
Contact Fabrication:Stamped & Formed
-
Contact Size:1.8mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30000
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
30,000
$0.2454
60,000
$0.1295
90,000
$0.0891
120,000 +
$0.0873
Click for Quote
Log in
to unlock special pricing