- Home ›
- All Products›
- 880694-1
880694-1
TE Connectivity / AMP Brand
ECONOSEAL REC .070
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2027
Tray Packaging
Certificate of Compliance Guarantee
Description
+
ECONOSEAL REC .070
Search Keywords: 8806941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:880694-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
6000 -
Terminal Transmits:0 – 24 A (Low Power)
-
Packaging Method:Reel
-
Interface Plating:Tin (Sn)
-
Crimp Type:F-Crimp
-
Sealable:No
-
Receptacle Style:180°
-
Terminal Type:Receptacle
-
Packaging Quantity:1
-
Termination Method to Wire & Cable:Crimp
-
Mating Tab Thickness:.024 in, .64 mm
-
Mating Tab Width:.071 in, 1.8 mm
-
Wire Size:20 – 17 AWG, .5 – 1 mm²
-
Wire Size Search:17 AWG, 18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .75 mm², 1 mm²
-
Contact Fabrication:Stamped & Formed
-
Contact Size:1.8mm
Tools/3D Models
+
Product Guides
+
-
End of Life: Final orders must be placed by 09/30/2027
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
6,000
$0.212
12,000
$0.131
18,000
$0.103
24,000 +
$0.101
Click for Quote
Log in
to unlock special pricing