- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 880683-2
880683-2
TE Connectivity / AMP Brand
FF 250 TERMINAL REC 0.5-1.0 MM2 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 TERMINAL REC 0.5-1.0 MM2 TPBR
Search Keywords: 8806832
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:880683-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
10000 -
Wire Size:20 – 17 AWG, .51 – 1.03 mm²
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
40,000
Can Ship immediately
Minimum Order Quantity:
2500
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
2,500
$0.0896
5,000
$0.0876
7,500
$0.0870
10,000
$0.0868
30,000
$0.0801
50,000
$0.0735
100,000
$0.0694
150,000 +
$0.0692
Click for Quote
Log in
to unlock special pricing