- Home ›
- All Products›
- 880675-2
880675-2
TE Connectivity / AMP Brand
FF 250 REC 0.50-1.00 MM2 0.32X19.3 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 REC 0.50-1.00 MM2 0.32X19.3 TPBR
Search Keywords: 8806752
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:880675-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
8000 -
Terminal Orientation:Straight
-
Crimp Type:F-Crimp
-
Wire Insulation Support:With
-
Insertion Force:Normal
-
Packaging Quantity:8000
-
Barrel Type:Open
-
Contact Base Material:Brass
-
Packaging Method:Reel
-
Terminal Plating Material:Tin
-
Wire Size:20 – 17 AWG, .51 – 1.03 mm²
-
Mating Tab Width:.25 in, 6.35 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16,000
can ship
MOQ for out of Stock Qty:
4000
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
4,000
$0.2204
8,000
$0.1356
12,000
$0.1074
16,000 +
$0.1052
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments