- Home ›
- All Products›
- 880665-2
880665-2
TE Connectivity / AMP Brand
RING TONGUE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING TONGUE
Search Keywords: 8806652
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:880665-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
10000 -
Wire Insulation Support:With
-
Packaging Method:Strip/Reel
-
Sealable:No
-
Terminal Orientation:Straight
-
Stud Size:#10
-
Packaging Quantity:10000
-
Barrel Type:Open
-
Terminal Plating Material:Tin
-
Compatible With Discrete Wire Type:Stranded
-
Tongue Thickness:.024 in, .6 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Stud Diameter:.209 in, 5.3 mm
-
Wire Size:20 – 17 AWG, 1021 – 2048 CMA, .5 – 1 mm²
-
Barrel Inside Diameter:.047 in, .07 in, 1.2 mm, 1.8 mm
-
Product Length:.782 in, 19.86 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25,000
$0.2358
50,000
$0.1244
75,000
$0.0856
100,000 +
$0.0839
Click for Quote
Log in
to unlock special pricing