- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 880646-5
880646-5
TE Connectivity / AMP Brand
PL REC 0.5-1.0 MM2 0.40 X 52.32 PTPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
PL REC 0.5-1.0 MM2 0.40 X 52.32 PTPBR
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.41 mm
- Line = Mark II
- Receptacle Style = Straight
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
Search Keywords: 8806465
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:880646-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:Quick Disconnect Terminal
-
Gender:F
-
Tab Size:2.6 mm²
-
Stud Size:N/A
-
Wire Size:17-20 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,500
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,500
$0.2523
3,000
$0.2505
6,000
$0.2493
7,500
$0.2487
10,500
$0.2481
25,500
$0.2248
51,000
$0.2064
100,500 +
$0.2058
Click for Quote
Log in
to unlock special pricing