- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 880645-1
880645-1
TE Connectivity / AMP Brand
PL REC 1.0-2.5 MM2 0.40 X 52.32 BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PL REC 1.0-2.5 MM2 0.40 X 52.32 BR
Search Keywords: 8806451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:880645-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
1300 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Contact Material:Brass
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25350
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
25,350
$0.2083
50,700
$0.1099
76,050
$0.0756
101,400 +
$0.0741
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments