- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 880636-2
880636-2
TE Connectivity / AMP Brand
FF 250 TAB 1.0-2.5 MM2 0.39 X 13.2 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 TAB 1.0-2.5 MM2 0.39 X 13.2 TPBR
Search Keywords: 8806362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:880636-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
5000 -
Type:Tab Terminal
-
Gender:M
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
77,627
Can Ship immediately
Minimum Order Quantity:
2500
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
2,500
$0.1711
5,000
$0.1678
10,000
$0.1674
25,000
$0.1670
50,000
$0.1665
100,000
$0.1661
150,000 +
$0.1657
Click for Quote
Log in
to unlock special pricing