- Home ›
- All Products›
- 880635-5
880635-5
TE Connectivity / AMP Brand
FF 110 REC 1.0-1.5 MM2 0.25X12.32 PTPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 110 REC 1.0-1.5 MM2 0.25X12.32 PTPBR
Search Keywords: 8806355
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:880635-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
15000 -
Terminal Orientation:Straight
-
Wire Insulation Support:With
-
Packaging Quantity:15000
-
Packaging Method:Reel
-
Contact Base Material:Brass
-
Crimp Type:F-Crimp
-
Barrel Type:Open
-
Terminal Plating Material:Tin
-
Mating Retention Type:Dimple
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Mating Tab Width:.11 in, 2.8 mm
-
Wire Size:17 – 15.5 AWG, 2048 – 3256 CMA, 1 – 1.5 mm²
-
Mating Tab Thickness:.009 in, .8 mm
-
Product Length:.59 in, 15 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30000
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
30,000
$0.1221
60,000
$0.0646
90,000
$0.0455
120,000 +
$0.0446
Click for Quote
Log in
to unlock special pricing