880634-1
TE Connectivity / AMP Brand
FF 110 REC 0.5-1.0 MM2 0.25X12.3 BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 110 REC 0.5-1.0 MM2 0.25X12.3 BR
Search Keywords: 8806341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:880634-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
15000 -
Wire Insulation Support:With
-
Terminal Orientation:Straight
-
Crimp Type:F-Crimp
-
Contact Base Material:Brass
-
Packaging Method:Reel
-
Packaging Quantity:15000
-
Barrel Type:Open
-
Terminal Plating Material:Unplated
-
Wire Size:20 – 17 AWG, .51 – 1.03 mm²
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Mating Tab Width:.11 in, 2.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30000
Order Increment:
15000
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
30,000
$0.0416
60,000
$0.0256
90,000
$0.0203
120,000 +
$0.0199
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments