- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 880631-5
880631-5
TE Connectivity / AMP Brand
CLUSTER BLOCK HSG .090 DIA
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CLUSTER BLOCK HSG .090 DIA
Product Highlights:
- Housing
- Pin Size = 2.29 mm
- Mount = 2 Forward - 1 Back
- Polyester Material
- None Finish
Search Keywords: 8806315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:880631-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
7000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
9,947
Can Ship immediately
Minimum Order Quantity:
250
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$0.1163
1,000
$0.1137
2,500
$0.1120
7,000
$0.1101
14,000
$0.1031
28,000
$0.0963
56,000
$0.0909
105,000 +
$0.0858
Click for Quote
Log in
to unlock special pricing