- Home ›
- All Products›
- 880629-1
880629-1
TE Connectivity / AMP Brand
RING TONGUE 0.5-1.0 MM2 0.60 X 13.23 BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING TONGUE 0.5-1.0 MM2 0.60 X 13.23 BR
Search Keywords: 8806291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:880629-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
10000 -
Sealable:No
-
Stud Size:#10
-
Terminal Features:Sheared
-
Shape Description:RING-028
-
Number of Holes:2
-
Packaging Quantity:10000
-
Wire Insulation Support:With
-
Terminal Orientation:Straight
-
Terminal Plating Material:Unplated
-
Barrel Type:Open
-
Compatible With Discrete Wire Type:Stranded
-
Stud Diameter:.209 in, 5.3 mm
-
Wire Size:20 – 17 AWG, 1021 – 2048 CMA, .5 – 1 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Barrel Inside Diameter:.053 in, .1 in, 1.35 mm, 2.54 mm
-
Tongue Thickness:.023 in, .6 mm
-
Packaging Method:Tape & Reel
-
Product Weight:.539 g
-
Product Length:.779 in, 19.8 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
25,000
$0.1679
50,000
$0.0889
75,000
$0.0625
100,000 +
$0.0613
Click for Quote
Log in
to unlock special pricing