Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

880584-4

SHUNT CONNECTOR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SHUNT CONNECTOR
Search Keywords: 8805844
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    880584-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    BR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    14000
  • Type:
    Shunt
  • Pitch:
    2.54 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 880584-4 RoHS compliant?
Yes, 880584-4 is RoHS compliant.
What is the lead time for 880584-4?
The standard lead time for 880584-4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28,614
Can Ship immediately
Minimum Order Quantity:
100
12 Weeks can ship 12/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.2918
1,000
$0.2299
2,500
$0.2199
5,000
$0.2137
7,500
$0.2078
14,000
$0.2073
28,000
$0.1475
56,000 +
$0.1400
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!