- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 88048-4
88048-4
TE Connectivity / AMP Brand
FFC PIN CONTACT AU
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FFC PIN CONTACT AU
Product Highlights:
- Pin
- Contact Type = Pin
- Wire Range = 0.03-0.15² [32-26] mm [AWG]
- 2.54 mm Centerline
- Wire/Cable Type = Round Wire, Discrete
Search Keywords: 880484
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:88048-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
7,500
$1.1021
15,000
$0.5816
22,500
$0.4000
30,000 +
$0.3920
Click for Quote
Log in
to unlock special pricing