- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 880399-2
TE Connectivity / AMP Brand
880399-2
Contact SKT Crimp ST Cable Mount 10-13AWG T/R Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 880399-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | BR |
| ECCN: | EAR99 |
Reel Pack:
|
2500 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 10-13 AWG |
| Contact Plating: | Pre-Tin |
| Maximum Current Rating: | 33 A |
| Termination Method: | Crimp |