Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

880309-1

Tab Housing - 1 Position - 0.250" (6.35mm) Terminal Size - Straight - Mating Alignment - Cable Mount - Nylon - Natural.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Tab Housing - 1 Position - 0.250" (6.35mm) Terminal Size - Straight - Mating Alignment - Cable Mount - Nylon - Natural.
Product Highlights:
  • Connector
  • Not Preloaded
  • Housing Gender = Receptacle
  • Accepts Contact Gender = Tab
  • Number of Circuits = 1
Search Keywords: 8803091
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 880309-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: BR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3500
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 880309-1 RoHS compliant?
Yes, 880309-1 is RoHS compliant.
What is the lead time for 880309-1?
The standard lead time for 880309-1 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27,319
Ships today, if you order in
Minimum Order Quantity:
100
11 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3553
500
$0.2908
3,500
$0.2400
7,000
$0.2394
10,500
$0.2351
28,000
$0.2345
52,500
$0.2339
101,500 +
$0.2333
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!