- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 880305
880305
TE Connectivity / AMP Brand
FF 250 HOUSING REC POLYAMIDE 6.6 NAT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
FF 250 HOUSING REC POLYAMIDE 6.6 NAT
Search Keywords: 880305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:880305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
13000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81,964
Can Ship immediately
Minimum Order Quantity:
450
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
450
$0.1982
1,000
$0.1562
2,500
$0.1493
5,000
$0.1473
7,500
$0.1451
13,000
$0.1412
26,000
$0.1357
52,000 +
$0.1353
Click for Quote
Log in
to unlock special pricing