Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

880297-1

6 WAY FF 250 HOUSING REC PA 6.6 NATURAL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
6 WAY FF 250 HOUSING REC PA 6.6 NATURAL
Search Keywords: 8802971
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 880297-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: BR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2600
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 6
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 880297-1 RoHS compliant?
Yes, 880297-1 is RoHS compliant.
What is the lead time for 880297-1?
The standard lead time for 880297-1 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31,119
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
10400
11 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.6876
2,500
$0.5314
5,000
$0.5024
7,500
$0.4966
10,400
$0.4912
20,800
$0.4847
31,200
$0.4835
41,600 +
$0.4487
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!