- Home ›
- All Products›
- 880219-4
880219-4
TE Connectivity / AMP Brand
TERMINAL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL
Search Keywords: 8802194
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:880219-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
4000 -
Wire Insulation Support:With
-
Packaging Quantity:4000
-
Stud Size:3/8
-
Shape Description:RING-035
-
Terminal Orientation:Straight
-
Packaging Method:Loose Piece/Carton
-
Number of Holes:1
-
Sealable:No
-
Terminal Features:Sheared
-
Barrel Type:Open
-
Compatible With Discrete Wire Type:Stranded
-
Terminal Plating Material:Tin
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Barrel Inside Diameter:.065 in, .141 in, 1.65 mm, 3.58 mm
-
Wire Size:17 – 13 AWG, 2048 – 5178 CMA, 1 – 2.5 mm²
-
Stud Diameter:.256 in, 6.5 mm
-
Tongue Thickness:.063 in, 1.59 mm
-
Product Length:1.157 in, 29.4 mm
-
Product Weight:3.288 g
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
2,000
$1.1807
4,000
$0.6251
6,000
$0.4399
8,000 +
$0.4311
Click for Quote
Log in
to unlock special pricing