- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 880192-2
880192-2
TE Connectivity / AMP Brand
5 WAY FF 110 HSG REC NYLON 66 NATURAL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
5 WAY FF 110 HSG REC NYLON 66 NATURAL
Search Keywords: 8801922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:880192-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
6200 -
Packaging Quantity:6200
-
Centerline:.137 in, 3.5 mm
-
Insulated:No
-
Mating Alignment:With
-
Housing Color:Natural
-
Terminal Orientation:Straight
-
Mounting Style:Free Hanging
-
Packaging Method:Bag
-
Housing Type:Receptacle Housing
-
Housing Material:Nylon 6/6
-
Terminal & Splice Type:Receptacle
-
Length:.71 in, 18 mm
-
Sealable:No
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Product Type:Terminal Housing
-
Mating Retention:With
-
Number of Positions:5
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,123
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
250
$0.5419
500
$0.5406
1,000
$0.5393
1,550
$0.5379
3,100
$0.3310
4,650
$0.2620
6,200 +
$0.2568
Click for Quote
Log in
to unlock special pricing