- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 880192-1
880192-1
TE Connectivity / AMP Brand
5W FASTIN-ON REC. H
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
5W FASTIN-ON REC. H
Product Highlights:
- Receptacle Housing
- Number of Circuits = 5
- Tab Fit = 2.79 mm
- Packaging Method = Loose Piece
- Color = Natural
Search Keywords: 8801921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:880192-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
6200 -
Type:Receptacle Housing
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3100
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3,100
$0.7048
6,200
$0.3731
9,300
$0.2626
12,400 +
$0.2573
Click for Quote
Log in
to unlock special pricing