- Home ›
- All Products›
- 880191-1
880191-1
TE Connectivity / AMP Brand
5W FASTIN-ON REC. H
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5W FASTIN-ON REC. H
Product Highlights:
- Receptacle Housing
- Number of Circuits = 5
- Tab Fit = 2.79 mm, 6.35 mm
- Loose Piece
- Color = Natural
Search Keywords: 8801911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:880191-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Terminal Orientation:Straight
-
Number of Positions:5
-
Mating Alignment:With
-
Packaging Quantity:5000
-
Packaging Method:Carton
-
Sealable:No
-
Housing Material:Nylon
-
Terminal Type:Receptacle
-
Primary Product Color:Natural
-
Contact Mating Retention:Without
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.246 in, 6.25 mm
-
Connector & Housing Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Product Length:.9 in, 22.9 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2,500
$1.456
5,000
$0.771
7,500
$0.543
10,000 +
$0.532
Click for Quote
Log in
to unlock special pricing